Littelfuse P0641SBLRP technical specifications.
| Current Rating | 1A |
| Hold Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0641SBLRP to view detailed technical specifications.
No datasheet is available for this part.
