Littelfuse P0641UARP technical specifications.
| Capacitance | 70pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 77V |
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | TwinSLIC™ |
| DC Rated Voltage | 58V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0641UARP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.