Littelfuse P0642SA TP technical specifications.
| Repetitive Peak Forward Blocking Voltage | 58V |
| Surge Current Rating | 20A |
| Maximum Holding Current | 120mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Pin Count | 2 |
| Package/Case | DO-214AA |
| Package Family Name | DO-214-AA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse P0642SA TP to view detailed technical specifications.
No datasheet is available for this part.