
Littelfuse P0642SBLRP technical specifications.
| Capacitance | 45pF |
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | TwinChip™ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0642SBLRP to view detailed technical specifications.
No datasheet is available for this part.