Littelfuse P0644UC MCL technical specifications.
| Repetitive Peak Reverse Voltage | 116V |
| Repetitive Peak Forward Blocking Voltage | 116V |
| Rated Average On-State Current | 2.2A |
| Surge Current Rating | 50A |
| Maximum Holding Current | 150mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 6 |
| Package/Case | Modified MS-013 |
| Package Family Name | SOIC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse P0644UC MCL to view detailed technical specifications.
No datasheet is available for this part.