
The SIDACtor Transient Voltage Suppressor from Littelfuse is a 65V device with a current rating of 2.2A and a capacitance of 150pF. It is packaged in a TO-226-2 case and is available in quantities of 2000 per reel. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is part of the SIDACtor series and is suitable for use in transient voltage suppression applications.
Littelfuse P0720ECLRP1 technical specifications.
| Capacitance | 150pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0720ECLRP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
