
Littelfuse P0720Q12ALRP technical specifications.
| Capacitance | 60pF |
| Package/Case | QFN |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0720Q12ALRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
