
The SIDACtor P0720SBLRP is a single-element SIDAC from Littelfuse, rated for 65V DC and 2.2A current. It features a surface-mount package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead-free and RoHS compliant, with a peak pulse current of 250A. It is available in tape and reel packaging, with 2500 units per package.
Littelfuse P0720SBLRP technical specifications.
| Capacitance | 75pF |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 65V |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0720SBLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
