The P0721SARP SIDAC from Littelfuse features a clamping voltage of 88V and a current rating of 1A. It is designed for surface mount applications and is packaged in the DO-214AA package. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant due to the presence of lead. The P0721SARP is part of the TwinSLIC series and is available in quantities of 2500 per reel.
Littelfuse P0721SARP technical specifications.
| Capacitance | 70pF |
| Package/Case | DO-214AA |
| Clamping Voltage | 88V |
| Current Rating | 1A |
| Hold Current | 120mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TwinSLIC™ |
| DC Rated Voltage | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0721SARP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
