The P0721SCLRP is a SIDACtor single component from Littelfuse, featuring a capacitance of 190pF and a current rating of 1A. It can withstand a peak pulse current of 400A and operates within a temperature range of -40°C to 85°C. This component is RoHS compliant and available in a DO-214AA, 2 PIN package, packaged in tape and reel with 2500 pieces per reel.
Littelfuse P0721SCLRP technical specifications.
| Capacitance | 190pF |
| Current Rating | 1A |
| Hold Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0721SCLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.