Littelfuse P0721UALTP technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 88V |
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TwinSLIC™ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0721UALTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.