The SIDACtor P0900SARP is a surface mount transient voltage suppressor with a DC rated voltage of 75V and a current rating of 2.2A. It has a capacitance of 55pF and a peak pulse current of 150A. The device is rated for operation between -40°C and 85°C and is available in a package quantity of 2500 units per reel. The SIDACtor is not RoHS compliant and contains lead. It is a single-element device with a mounting style of surface mount.
Littelfuse P0900SARP technical specifications.
| Capacitance | 55pF |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0900SARP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
