The SIDACtor P0901SALRP is a single SIDACtor device with a clamping voltage of 98V and a current rating of 1A. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The SIDACtor P0901SALRP is available in a DO-214AA package, which is suitable for use in a range of environments. It is also available in a tape and reel packaging format, making it easy to integrate into designs.
Littelfuse P0901SALRP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 98V |
| Current Rating | 1A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0901SALRP to view detailed technical specifications.
No datasheet is available for this part.