Littelfuse P0901SCLRP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 75V |
| Current Rating | 1A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0901SCLRP to view detailed technical specifications.
No datasheet is available for this part.