The P1100ZB is a SIDACtor device with a capacitance of 40pF and a current rating of 2.2A. It is packaged in a SIP format and is available in quantities of 100. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The P1100ZB is not RoHS compliant and contains lead.
Littelfuse P1100ZB technical specifications.
| Capacitance | 40pF |
| Package/Case | SIP |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 250A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 90V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P1100ZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.