Littelfuse P1100ZB RP technical specifications.
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 90V |
| Repetitive Peak Forward Blocking Voltage | 90V |
| Rated Average On-State Current | 2.2A |
| Surge Current Rating | 30A |
| Maximum Holding Current | 150mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Rate of Rise of On-State Current | 500A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 12 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse P1100ZB RP to view detailed technical specifications.
No datasheet is available for this part.