Littelfuse P1101CA2LRP technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-214AA |
| Clamping Voltage | 130V |
| Current Rating | 1A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TwinSLIC™ |
| Switching Voltage | 130V |
| Working Voltage | 95V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1101CA2LRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.