The P1101UARP is a SIDAC from Littelfuse with a clamping voltage of 130V and a current rating of 2.2A. It has a capacitance of 70pF and is packaged in an SOIC-8 package. The device is designed to operate over a temperature range of -40°C to 85°C and is available in quantities of 1500 per reel. The P1101UARP is a lead-containing component and is suitable for surface mount applications.
Littelfuse P1101UARP technical specifications.
| Capacitance | 70pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 130V |
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | TwinSLIC™ |
| DC Rated Voltage | 95V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P1101UARP to view detailed technical specifications.
No datasheet is available for this part.