
Littelfuse P1200Q22CLRP technical specifications.
| Package/Case | QFN |
| Hold Current | 150mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1200Q22CLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
