The P1300THLRP is a SIDACtor device with a capacitance of 40pF and a current rating of 1A. It features a peak pulse current of 35A and operates within a temperature range of -40°C to 85°C. The device is packaged in a DO-204-AL package and is available in quantities of 5000 per reel. The P1300THLRP is RoHS compliant and part of the SIDACtor series.
Littelfuse P1300THLRP technical specifications.
| Capacitance | 40pF |
| Package/Case | DO-41-2 |
| Current Rating | 1A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1300THLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.