Littelfuse P1301SALRP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 160V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1301SALRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.