The P1402AA is a dual SIDACtor from Littelfuse with a capacitance of 60pF and a current rating of 2.2A. It is packaged in a TO-220-3 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It has a peak pulse current of 150A and a hold current of 150mA.
Littelfuse P1402AA technical specifications.
| Capacitance | 60pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P1402AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.