
The P1500SCRP is a surface mount SIDACtor with a DC rated voltage of 140V and a current rating of 2.2A. It has a peak pulse current of 400A and is rated for operation between -40°C and 85°C. The device is packaged in a small outline R-PDSO-C2 package and is available in quantities of 2500 per reel. Note that the device contains lead and is not RoHS compliant.
Littelfuse P1500SCRP technical specifications.
| Capacitance | 95pF |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 140V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P1500SCRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.