
Littelfuse P1553ABLRP technical specifications.
| Capacitance | 95pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1553ABLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
