
The P1553UCLRP is a 3-element SIDACtor from Littelfuse, featuring a capacitance of 95pF and a current rating of 2.2A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This surface-mount device is available in tape and reel packaging with 1500 units per package.
Littelfuse P1553UCLRP technical specifications.
| Capacitance | 95pF |
| Package/Case | SMD/SMT |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1553UCLRP to view detailed technical specifications.
No datasheet is available for this part.