The P1701UALRP is a TwinSLIC 4-channel protection IC from Littelfuse, featuring a clamping voltage of 200V and a current rating of 2.2A. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and is available in a tape and reel packaging format with 1500 units per package.
Littelfuse P1701UALRP technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 200V |
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TwinSLIC™ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1701UALRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.