
The P1800EALRP1 is a SIDACtor transient voltage suppressor from Littelfuse with a capacitance of 35pF and a current rating of 2.2A. It is packaged in a TO-226-2 case and is available in quantities of 2000 on tape and reel. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Littelfuse P1800EALRP1 technical specifications.
| Capacitance | 35pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1800EALRP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
