
The P1800SCLRP is a surface mount SIDACtor from Littelfuse with a capacitance of 90pF and a current rating of 2.2A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is packaged in a DO-214AA small outline package and is available in quantities of 2500 on tape and reel. The SIDACtor is RoHS compliant and has a lead-free construction.
Littelfuse P1800SCLRP technical specifications.
| Capacitance | 90pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 220V |
| DC Rated Voltage | 170V |
| Weight | 0.003386oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1800SCLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
