Littelfuse P1800THLRP technical specifications.
| Capacitance | 40pF |
| Package/Case | DO-41-2 |
| Current Rating | 1A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1800THLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.