Littelfuse P1803ACMCLRP technical specifications.
| Capacitance | 60pF |
| Package/Case | TO-220-3 |
| Hold Current | 150mA |
| Mount | Through Hole |
| Number of Elements | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P1803ACMCLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.