The SIDACtor P2000SBLRP is a single-element protection IC from Littelfuse with a DC rated voltage of 180V and a current rating of 2.2A. It is designed for surface mount applications and has a peak pulse current of 250A. The device is RoHS compliant and lead free, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a DO-214AA package with 2500 units per reel.
Littelfuse P2000SBLRP technical specifications.
| Capacitance | 95pF |
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P2000SBLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
