The P2000SCRP is a SIDACtor single device with a capacitance of 35pF and a current rating of 2.2A. It has a peak pulse current of 400A and is rated for a maximum operating temperature of 85°C. The device is surface mount and packaged in tape and reel quantities of 2500. It is designed for use in applications where a high current rating and fast switching times are required. The P2000SCRP is not lead-free, containing lead in its construction.
Littelfuse P2000SCRP technical specifications.
| Capacitance | 35pF |
| Current Rating | 2.2A |
| Hold Current | 120mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Series | SIDACtor® |
| DC Rated Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P2000SCRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
