
The P2100SBLRP is a SIDACtor transient voltage suppressor with a capacitance of 35pF and a current rating of 2.2A. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. With a peak pulse current of 250A, it provides reliable protection against voltage spikes and surges.
Littelfuse P2100SBLRP technical specifications.
| Capacitance | 35pF |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P2100SBLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.