
The SIDACtor P2300EARP2 is a single SIDAC with a DC rated voltage of 190V and a current rating of 2.2A. It has a peak pulse current of 150A and is packaged in a TO-92 case. The device is not RoHS compliant and contains lead. It operates over a temperature range of -40°C to 85°C.
Littelfuse P2300EARP2 technical specifications.
| Capacitance | 35pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 190V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P2300EARP2 to view detailed technical specifications.
No datasheet is available for this part.