
The SIDACtor Transient Voltage Suppressor from Littelfuse has a capacitance of 80pF and is packaged in a TO-226-2 cylindrical package. It has a current rating of 2.2A and a hold current of 150mA. The device is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in quantities of 2000, packaged on a tape and reel.
Littelfuse P2300ECLAP technical specifications.
| Capacitance | 80pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 190V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P2300ECLAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.