Littelfuse P2300NELRP technical specifications.
| Capacitance | 600pF |
| Package/Case | TO-263-3 |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3kA |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P2300NELRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.