The P2300SA is a single SIDACtor device with a DC rated voltage of 190V and a current rating of 2.2A. It has a peak pulse current of 150A and is rated for operation between -40°C and 85°C. The device is available in a surface mount package and is packaged in bulk quantities of 5000 units. Note that the P2300SA contains lead and is not RoHS compliant.
Littelfuse P2300SA technical specifications.
| Capacitance | 35pF |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 190V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P2300SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.