
The SIDACtor P2300SALRP is a transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a current rating of 2.2A and a hold current of 150mA. This device is lead free and RoHS compliant, packaged in a tape and reel format with 2500 units per package. The SIDACtor P2300SALRP is a surface mount device with a package type of SMALL OUTLINE, R-PDSO-C2.
Littelfuse P2300SALRP technical specifications.
| Capacitance | 35pF |
| Package/Case | SMB |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 260V |
| Weight | 0.003386oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P2300SALRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
