The P2300SARP is a single-element transient voltage suppressor from Littelfuse. It features a capacitance of 35pF and a current rating of 2.2A. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a small outline package type, with a packaging quantity of 2500 units per tape and reel. The P2300SARP is not RoHS compliant due to the presence of lead.
Littelfuse P2300SARP technical specifications.
| Capacitance | 35pF |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 190V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P2300SARP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
