The SIDACtor Transient Voltage Suppressor from Littelfuse is a single-element device with a capacitance of 80pF and a current rating of 2.2A. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead-free and RoHS compliant, and is packaged in a tape and reel format with 2500 units per package. The SIDACtor Transient Voltage Suppressor is suitable for use in a variety of applications, including those requiring high peak pulse current capability.
Littelfuse P2300SDLRP technical specifications.
| Capacitance | 80pF |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1kA |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P2300SDLRP to view detailed technical specifications.
No datasheet is available for this part.