
The SIDACtor Transient Voltage Suppressor is a 3-element device with a capacitance of 75pF. It has a current rating of 2.2A and a hold current of 150mA. The device is packaged in a TO-220-3 case and is lead-free. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Littelfuse P2353ACLRP technical specifications.
| Capacitance | 75pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P2353ACLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
