
The P2600EBL is a single-element transient voltage suppressor with a capacitance of 45pF and a current rating of 2.2A. It is packaged in a TO-226-2 cylindrical package and is designed for through-hole mounting. The device is rated for operation between -40°C and 85°C and is compliant with lead-free standards. The P2600EBL is a part of the SIDACtor series and is available in a bulk packaging quantity of 2000 units.
Littelfuse P2600EBL technical specifications.
| Capacitance | 45pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 220V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P2600EBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.