
Littelfuse P2600SB technical specifications.
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | pxxx0s |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P2600SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
