
Littelfuse P2702AB61 technical specifications.
| Capacitance | 105pF |
| Package/Case | TO-220-3 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P2702AB61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.