
The SIDACtor Transient Voltage Suppressor is a 3-element device with a current rating of 2.2A and a maximum operating temperature of 85°C. It is packaged in a TO-220-3 case and is lead free. The device is RoHS compliant and suitable for use in a variety of applications. The SIDACtor Transient Voltage Suppressor is available in quantities of 700 per reel, packaged in tape and reel format. It is designed to provide transient voltage suppression and is suitable for use in industrial and commercial applications.
Littelfuse P2703AALRP technical specifications.
| Capacitance | 35pF |
| Package/Case | TO-220-3 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P2703AALRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
