
The P2703UALTP is a SIDACtor device from Littelfuse with a capacitance of 75pF and a current rating of 2.2A. It is available in a surface mount package and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 85°C and has a hold current of 150mA. It is packaged in a rail/tube format with 500 units per package.
Littelfuse P2703UALTP technical specifications.
| Capacitance | 75pF |
| Package/Case | SMD/SMT |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P2703UALTP to view detailed technical specifications.
No datasheet is available for this part.