
The P2703UBLRP is a SIDACtor 3-element transient voltage suppressor from Littelfuse. It features a capacitance of 75pF and a current rating of 2.2A. The device is designed for surface mount applications and is packaged in a tape and reel format with 1500 units per reel. The P2703UBLRP operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Littelfuse P2703UBLRP technical specifications.
| Capacitance | 75pF |
| Package/Case | SMD/SMT |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P2703UBLRP to view detailed technical specifications.
No datasheet is available for this part.