This Littelfuse TwinChip 400A 25pF surface mount transient voltage suppressor diode features a hold current of 120mA and a peak pulse current of 400A. It is available in a plastic package with a quantity of 2500 units per reel. The device is compliant with RoHS regulations and is suitable for surface mount applications. Operating temperature range is not specified. The device is part of the TwinChip series.
Littelfuse P3002SCLRP technical specifications.
| Capacitance | 25pF |
| Hold Current | 120mA |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | TwinChip™ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3002SCLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.