
The P3100EBLAP is a SIDACtor transient voltage suppressor from Littelfuse, featuring a capacitance of 45pF and a current rating of 2.2A. It is packaged in a TO-226-2 case and is available in quantities of 2000 per reel. The device is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to handle peak pulse currents of up to 250A and is suitable for use in a variety of applications.
Littelfuse P3100EBLAP technical specifications.
| Capacitance | 45pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 275V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3100EBLAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
