
The SIDACtor P3100ECL is a 275V transient voltage suppressor diode with a current rating of 2.2A and a maximum operating temperature of 150°C. It is packaged in a TO-92 case and is available in bulk quantities. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The SIDACtor P3100ECL is a single-element device with a capacitance of 70pF and a peak pulse current of 400A.
Littelfuse P3100ECL technical specifications.
| Capacitance | 70pF |
| Package/Case | TO-92 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 350V |
| DC Rated Voltage | 275V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P3100ECL to view detailed technical specifications.
No datasheet is available for this part.